- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 171576-7207
Molex / Waldom
171576-7207
Conn Backplane HDR 216 POS Press Fit RA Thru-Hole Impact™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 171576-7207 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backplane |
| Gender: | HDR |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Number of Contacts: | 216 |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -55 to 85 °C |