- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 171575-7108
171575-7108
Molex / Waldom
Conn Backplane HDR 150 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 150 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 1715757108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171575-7108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:150
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$82.65
4
$81.22
8
$79.80
16
$78.37
72 +
$71.26
Click for Quote
Log in
to unlock special pricing