- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 171565-3003
171565-3003
Molex / Waldom
Conn Telephone RCP 228 POS 2.4mm Press Fit RA SMD 228 Terminal 6 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Telephone RCP 228 POS 2.4mm Press Fit RA SMD 228 Terminal 6 Port
Search Keywords: 1715653003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171565-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:zQSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:0.8 mm
-
Gender:RCP3798
-
Number of Contacts:228
-
Maximum Voltage Rating:303804VDC,303804VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Ships today, if you order in
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$173.24
3
$161.99
5
$156.90
10
$150.44
24
$148.95
50
$147.56
125 +
$147.20
Click for Quote
Log in
to unlock special pricing