- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 171565-1003
171565-1003
Molex / Waldom
Conn zQSFP+ RCP 76 POS 0.8mm Press Fit RA Thru-Hole 76 Terminal 2 Port zQSFP+™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn zQSFP+ RCP 76 POS 0.8mm Press Fit RA Thru-Hole 76 Terminal 2 Port zQSFP+™ Tray
Search Keywords: 1715651003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171565-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:zQSFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:76
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Buy all 41 in-stock or the regular minimum order quantity of 48
Stock lot only:
41
Minimum Order Quantity:
48
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$40.832
48
$37.120
100
$32.510
250 +
$31.810
Click for Quote
Log in
to unlock special pricing