- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 171510-7136
Molex / Waldom
171510-7136
Conn Daughter Card RCP 36 POS 1.9mm Press Fit RA Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Daughter Card RCP 36 POS 1.9mm Press Fit RA Thru-Hole Tray
Search Keywords: 1715107136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171510-7136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:36
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 171510-7136 RoHS compliant?
Yes, 171510-7136 is RoHS compliant.
What is the lead time for 171510-7136?
The standard lead time for 171510-7136 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Ships today, if you order in
Minimum Order Quantity:
4
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
4
$15.66
45
$15.03
90
$14.43
300
$13.85
700 +
$13.31
Click for Quote
Log in
to unlock special pricing