- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171450-0106
171450-0106
Molex / Waldom
Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD SpeedStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD SpeedStack™ T/R
Search Keywords: 1714500106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171450-0106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:29.9 V
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
You may purchase all in-stock quantity of 126
Stock lot only:
126
Minimum Order Quantity:
1600
Order Increment:
1600
Price (USD)
Qty
Unit Price
1
$5.456
1,600
$4.960
3,200 +
$4.760
Click for Quote
Log in
to unlock special pricing