- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171446-0115
171446-0115
Molex / Waldom
Conn Board to Board PL 60 POS 0.8mm Solder ST SMD SpeedStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Board to Board PL 60 POS 0.8mm Solder ST SMD SpeedStack™ T/R
Search Keywords: 1714460115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171446-0115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:29.9 V
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.23
75
$4.16
150
$4.09
300
$4.00
800
$3.93
4,000 +
$3.77
Click for Quote
Log in
to unlock special pricing