- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 171400-1038
171400-1038
Molex / Waldom
Conn Daughter Card RCP 96 POS 1.9mm Press Fit RA Thru-Hole Impel™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Daughter Card RCP 96 POS 1.9mm Press Fit RA Thru-Hole Impel™ Tray
Search Keywords: 1714001038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171400-1038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:96
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$53.36
7
$52.44
13
$51.52
26 +
$50.58
Click for Quote
Log in
to unlock special pricing