- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 171315-1808
171315-1808
Molex / Waldom
Conn Hard Metric HDR 64 POS 1.9mm Press Fit ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Hard Metric HDR 64 POS 1.9mm Press Fit ST Thru-Hole Tray
Search Keywords: 1713151808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171315-1808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:64
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
512
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
512
$15.63
1,200
$13.68
3,000 +
$13.38
Click for Quote
Log in
to unlock special pricing