- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 171292-1328
Molex / Waldom
171292-1328
Conn Backplane HDR 54 POS 1.9mm Press Fit ST Thru-Hole Impact¢A€žA¢ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 54 POS 1.9mm Press Fit ST Thru-Hole Impact¢A€žA¢ Tray
Search Keywords: 1712921328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171292-1328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane3410
-
Gender:HDR3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:1.9 mm
-
Number of Contacts:54
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 171292-1328 RoHS compliant?
Yes, 171292-1328 is RoHS compliant.
What is the lead time for 171292-1328?
The standard lead time for 171292-1328 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
15
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
15
$5.79
60
$5.70
150
$5.59
250 +
$5.51
Click for Quote
Log in
to unlock special pricing