- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 171224-2013
171224-2013
Molex / Waldom
zSFP+ Stacked Ganged Assembly With Metal Spring Fingers - 2-by-2 with Outer Down/Up Light Pipes - 80 Circuits - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
zSFP+ Stacked Ganged Assembly With Metal Spring Fingers - 2-by-2 with Outer Down/Up Light Pipes - 80 Circuits - Black.
Search Keywords: 1712242013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171224-2013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:zSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.4 mm
-
Gender:F3798
-
Number of Contacts:80
-
Maximum Voltage Rating:303804VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,701
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$15.28
45
$14.67
90
$14.07
300
$13.50
800 +
$12.97
Click for Quote
Log in
to unlock special pricing