Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

171224-1011

Conn zSFP+ F 40 POS 2.4mm Press Fit RA Thru-Hole 40 Terminal 2 Port zSFP+™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn zSFP+ F 40 POS 2.4mm Press Fit RA Thru-Hole 40 Terminal 2 Port zSFP+™ Tray
Search Keywords: 1712241011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 171224-1011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: zSFP+
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.4 mm
Gender: F
Number of Contacts: 40
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171224-1011 RoHS compliant?
Yes, 171224-1011 is RoHS compliant.
What is the lead time for 171224-1011?
The standard lead time for 171224-1011 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order Quantity:
3
20 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
3
$44.81
13
$35.11
25
$32.54
49
$30.80
90 +
$29.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!