- Home ›
- All Products›
- 171090-8402
Molex / Waldom
171090-8402
Connector Power Receptacle 2 Position 8mm Press Fit Right Angle Through Hole 20 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Receptacle 2 Position 8mm Press Fit Right Angle Through Hole 20 Terminal 1 Port Tray
Search Keywords: 1710908402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171090-8402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 171090-8402 RoHS compliant?
Yes, 171090-8402 is RoHS compliant.
What is the lead time for 171090-8402?
The standard lead time for 171090-8402 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
12/4/26