- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 171088-0048
171088-0048
Molex / Waldom
TEN60SP PLUG 1SP2P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TEN60SP PLUG 1SP2P
Search Keywords: 1710880048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171088-0048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,573
Can Ship immediately
Minimum Order Quantity:
19
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
19
$3.40
200
$3.27
400
$3.13
2,000
$3.01
4,000 +
$2.90
Click for Quote
Log in
to unlock special pricing