Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

171002-3500

CONNECTOR, RJ45, 2X6 (12 PORTS), RA, PF, 2 R, 8 P, 2.54mmCx39.3 Wx89.7 mm, POE+, W/SINGLE FUSE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CONNECTOR, RJ45, 2X6 (12 PORTS), RA, PF, 2 R, 8 P, 2.54mmCx39.3 Wx89.7 mm, POE+, W/SINGLE FUSE
Search Keywords: 1710023500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 171002-3500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-453816
Body Orientation: Right Angle3793
Gender: F3798
Number of Contacts: 96
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171002-3500 RoHS compliant?
Yes, 171002-3500 is RoHS compliant.
What is the lead time for 171002-3500?
The standard lead time for 171002-3500 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 753
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
2
$34.43
20
$33.05
40
$31.71
200
$30.45
400 +
$29.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!