Image is representational - see mfr. specs

170807-0039

Molex / Waldom

Conn Mezzanine PL 2.8mm Solder ST Top Entry SMD Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Mezzanine PL 2.8mm Solder ST Top Entry SMD Tray
Search Keywords: 1708070039
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    170807-0039
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Mezzanine
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Pitch:
    2.8 mm
  • Number of Contacts:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
8 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
140
$32.94
400
$28.84
1,000 +
$28.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!