- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 170729-0005
170729-0005
Molex / Waldom
Conn I-Pass+ RCP 36 POS Press Fit ST Thru-Hole 36 Terminal 1 Port iPass+™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn I-Pass+ RCP 36 POS Press Fit ST Thru-Hole 36 Terminal 1 Port iPass+™ Tray
Search Keywords: 1707290005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170729-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:I-Pass+
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:36
-
Termination Method:PRESS FIT
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
Minimum Order Quantity:
90
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$9.691
180
$8.810
400
$7.710
1,000 +
$7.550
Click for Quote
Log in
to unlock special pricing