Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

170480-1020

Conn Daughter Card PL 150 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Daughter Card PL 150 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 1704801020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    170480-1020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Daughter Card
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.9 mm
  • Number of Contacts:
    150
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170480-1020 RoHS compliant?
Yes, 170480-1020 is RoHS compliant.
What is the lead time for 170480-1020?
The standard lead time for 170480-1020 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
105
21 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
105
$22.46
210
$22.04
500
$20.59
1,000
$19.25
2,500 +
$17.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!