- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 170415-1918
170415-1918
Molex / Waldom
Conn Mezzanine RCP 144 POS 1.35mm Solder ST Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Mezzanine RCP 144 POS 1.35mm Solder ST Thru-Hole Impact™ Tray
Search Keywords: 1704151918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170415-1918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mezzanine
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.35 mm
-
Number of Contacts:144
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
160
$18.89
400
$16.53
1,000 +
$16.17
Click for Quote
Log in
to unlock special pricing