- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 170390-1027
Molex / Waldom
170390-1027
Impact 4X14 85 Ohm Unguided Mezz 25mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 170390-1027 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |