- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 170340-5020
170340-5020
Molex / Waldom
Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 1703405020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170340-5020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:120
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Minimum Order Quantity:
3
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3
$24.93
14
$24.50
27
$24.07
54
$23.65
180 +
$21.51
Click for Quote
Log in
to unlock special pricing