- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 170340-1020
Molex / Waldom
170340-1020
Conn Backplane RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 1703401020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170340-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:120
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 170340-1020 RoHS compliant?
Yes, 170340-1020 is RoHS compliant.
What is the lead time for 170340-1020?
The standard lead time for 170340-1020 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,155
Ships today, if you order in
Minimum Order Quantity:
3
21 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
3
$42.17
15
$31.82
29
$29.24
58
$26.64
252
$25.54
800 +
$25.48
Click for Quote
Log in
to unlock special pricing