- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 170335-3106
170335-3106
Molex / Waldom
Conn Mezzanine HDR 120 POS 1.9mm/1.35mm Solder ST Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Mezzanine HDR 120 POS 1.9mm/1.35mm Solder ST Thru-Hole Impact™ Tray
Search Keywords: 1703353106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170335-3106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mezzanine
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9/1.35 mm
-
Number of Contacts:120
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$13.67
400
$11.96
1,000 +
$11.70
Click for Quote
Log in
to unlock special pricing