- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 170071-4011
170071-4011
Molex / Waldom
Conn zSFP+ F 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port zSFP+™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn zSFP+ F 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port zSFP+™ Tray
Search Keywords: 1700714011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170071-4011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:zSFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.4 mm
-
Gender:F
-
Number of Contacts:160
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$87.67
4
$86.16
8 +
$84.66
Click for Quote
Log in
to unlock special pricing