- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 170001-0112
170001-0112
Molex / Waldom
Conn Housing M 12 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing M 12 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
Search Keywords: 1700010112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170001-0112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:23/Contact A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 60
Stock lot only:
12
Minimum Order Quantity:
60
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.21
60
$1.10
350
$1.07
650
$1.06
1,200
$1.02
4,000
$0.89
10,000 +
$0.86
Click for Quote
Log in
to unlock special pricing