- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 170001-0106
Molex / Waldom
170001-0106
Conn Housing M 6 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 6 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
Search Keywords: 1700010106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:170001-0106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:23/Contact A
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 170001-0106 RoHS compliant?
Yes, 170001-0106 is RoHS compliant.
What is the lead time for 170001-0106?
The standard lead time for 170001-0106 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,413
Ships today, if you order in
Minimum Order Quantity:
100
21 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
100
$1.0400
450
$0.9017
900
$0.8425
1,800
$0.8384
2,400
$0.7976
8,000
$0.7956
20,000 +
$0.7936
Click for Quote
Log in
to unlock special pricing