Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

170001-0104

Conn Housing M 4 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 4 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
Search Keywords: 1700010104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 170001-0104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 4
Maximum Current Rating: 23/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170001-0104 RoHS compliant?
Yes, 170001-0104 is RoHS compliant.
What is the lead time for 170001-0104?
The standard lead time for 170001-0104 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,587
Can Ship immediately
Minimum Order Quantity:
150
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.7905
550
$0.7446
1,100
$0.6936
2,240
$0.6518
8,000
$0.6344
20,000
$0.6334
40,000 +
$0.6314
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!