Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

170001-0102

Conn Housing M 2 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 2 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
Search Keywords: 1700010102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    170001-0102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    23/Contact A
  • Operating Temperature:
    -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170001-0102 RoHS compliant?
Yes, 170001-0102 is RoHS compliant.
What is the lead time for 170001-0102?
The standard lead time for 170001-0102 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,650
Can Ship immediately
Minimum Order Quantity:
250
23 Weeks can ship 4/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.6457
1,250
$0.6324
2,000
$0.6069
4,000
$0.5161
10,000
$0.5039
20,000
$0.4774
50,000 +
$0.4519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!