- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 16-06-0038
Molex / Waldom
16-06-0038
Pin Terminal M 11.05mm 2.11mm Tin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:16-06-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pin Terminal
-
Gender:M
-
Wire Size:N/A
-
This product is discontinued, but still in stock.