- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 16-02-1124
16-02-1124
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel
Search Keywords: 16021124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:16-02-1124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251,727
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
20000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20,000
$0.0796
60,000
$0.0714
120,000
$0.0632
300,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing