Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

16-02-1121

Contact SKT Crimp ST Cable Mount 32-36AWG SL™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 32-36AWG SL™ Bag
Search Keywords: 16021121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 16-02-1121
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Wire Size: 32-36 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16-02-1121 RoHS compliant?
Yes, 16-02-1121 is RoHS compliant.
What is the lead time for 16-02-1121?
The standard lead time for 16-02-1121 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,680
Can Ship immediately You may purchase all in-stock quantity of 2,680
Stock lot only:
2680
Minimum Order Quantity:
10000
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1639
10,000
$0.1490
20,000
$0.1430
40,000
$0.1270
100,000 +
$0.1240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!