- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 16-02-1115-C
16-02-1115-C
Molex / Waldom
16-02-1115 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
16-02-1115 - Packaged 100 per bag
Search Keywords: 16021115C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:16-02-1115-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
100
9 Weeks
can ship
8/10/26