- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 16-02-1115
16-02-1115
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
Search Keywords: 16021115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:16-02-1115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,875
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
100
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$0.2272
400
$0.2065
1,800
$0.1931
3,500
$0.1853
7,100
$0.1844
20,000
$0.1835
40,000
$0.1825
100,000 +
$0.1816
Click for Quote
Log in
to unlock special pricing