Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

16-02-1114

Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
Search Keywords: 16021114
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 16-02-1114
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 22-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16-02-1114 RoHS compliant?
Yes, 16-02-1114 is RoHS compliant.
What is the lead time for 16-02-1114?
The standard lead time for 16-02-1114 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
14 Weeks can ship 2/19/27
Backorder
Price (USD)
Qty
Unit Price
750
$0.089
3,700
$0.088
7,400
$0.086
14,800 +
$0.084
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!