Available Replacements
Alternative Packaging
16-02-0107
16-02-0107

Molex / Waldom

In Stock: 40,000

Minimum Order: 20,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

16-02-0114

Contact PIN Crimp ST Cable Mount 22-24AWG SL™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 22-24AWG SL™ Bag
Search Keywords: 16020114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    16-02-0114
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    22-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16-02-0114 RoHS compliant?
Yes, 16-02-0114 is RoHS compliant.
What is the lead time for 16-02-0114?
The standard lead time for 16-02-0114 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53,548
Ships today, if you order in
Minimum Order Quantity:
550
16 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
550
$0.1396
15,000
$0.1164
30,000
$0.1161
60,000
$0.1158
120,000
$0.1155
300,000
$0.1153
600,000 +
$0.1150
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!