- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 16-02-0111
16-02-0111
Molex / Waldom
Contact PIN Crimp ST Cable Mount 32-36AWG SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 32-36AWG SL™ Bag
Search Keywords: 16020111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:16-02-0111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:32-36 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Can Ship immediately
Minimum Order Quantity:
950
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0663
6,000
$0.0653
11,000
$0.0643
12,000
$0.0612
30,000
$0.0541
75,000
$0.0520
150,000 +
$0.0504
Click for Quote
Log in
to unlock special pricing