- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 16-02-0110-C
16-02-0110-C
Molex / Waldom
16-02-0110 - Packaged 100 per bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
16-02-0110 - Packaged 100 per bag
Search Keywords: 16020110C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:16-02-0110-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.