- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 16-02-0110
16-02-0110
Molex / Waldom
Contact PIN Crimp ST Cable Mount 24-30AWG SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 24-30AWG SL™ Bag
Search Keywords: 16020110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:16-02-0110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,110
Can Ship immediately
Minimum Order Quantity:
200
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
200
$0.3560
1,000
$0.3499
2,000
$0.3427
4,000
$0.3376
12,000
$0.3315
30,000
$0.2897
75,000 +
$0.2836
Click for Quote
Log in
to unlock special pricing