- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 16-02-0108
16-02-0108
Molex / Waldom
Contact PIN Crimp ST Cable Mount 24-30AWG SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 24-30AWG SL™ Bag
Search Keywords: 16020108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:16-02-0108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,152
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
100
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
600
$0.1428
2,800
$0.1349
5,600
$0.1340
12,000 +
$0.1333
Click for Quote
Log in
to unlock special pricing