Available Replacements
Alternative Packaging
16-02-0083 16-02-0083 Molex / Waldom
16-02-0083

Molex / Waldom

In Stock: 100,000

Minimum Order: 20,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

16-02-0098

Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag
Search Keywords: 16020098
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 16-02-0098
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Wire Size: 24-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16-02-0098 RoHS compliant?
Yes, 16-02-0098 is RoHS compliant.
What is the lead time for 16-02-0098?
The standard lead time for 16-02-0098 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,968
Ships today, if you order in
Minimum Order Quantity:
500
14 Weeks can ship 2/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1469
15,000
$0.1397
30,000
$0.1326
60,000
$0.1265
120,000
$0.1102
300,000
$0.1071
600,000 +
$0.0989
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!