Available Replacements
Alternative Packaging
16-02-0103 16-02-0103 Molex / Waldom
16-02-0103

Molex / Waldom

In Stock: 313,978

Minimum Order: 600

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

16-02-0087

Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel
Search Keywords: 16020087
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 16-02-0087
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Contact Type: Signal
Gender: SKT
Wire Size: 22-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16-02-0087 RoHS compliant?
Yes, 16-02-0087 is RoHS compliant.
What is the lead time for 16-02-0087?
The standard lead time for 16-02-0087 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
20000
16 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
20,000
$0.0756
40,000
$0.0716
60,000
$0.0652
120,000
$0.0636
300,000
$0.0634
600,000 +
$0.0633
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!