Available Replacements
Alternative Packaging
16-02-0098 16-02-0098 Molex / Waldom
16-02-0098

Molex / Waldom

In Stock: 23,968

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

16-02-0083

Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Reel
Search Keywords: 16020083
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 16-02-0083
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Contact Type: Signal
Gender: SKT
Wire Size: 24-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16-02-0083 RoHS compliant?
Yes, 16-02-0083 is RoHS compliant.
What is the lead time for 16-02-0083?
The standard lead time for 16-02-0083 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
20000
14 Weeks can ship 2/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
20,000
$0.1194
60,000
$0.1191
120,000 +
$0.1188
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!