- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 160078-3006
160078-3006
Molex / Waldom
iGrid2.0 PlugTHoleHdr RA GF Nat 14 Circuit
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
iGrid2.0 PlugTHoleHdr RA GF Nat 14 Circuit
Search Keywords: 1600783006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:160078-3006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing3504
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Mounting:Cable Mount3496
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:5003494V
-
Maximum Current Rating:22/Contact A
-
Termination Method:Crimp3503
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,975
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$2.80
150
$2.75
250
$2.69
500
$2.65
2,700 +
$2.41
Click for Quote
Log in
to unlock special pricing