- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 160073-3113
160073-3113
Molex / Waldom
MX150 Cable-Sealed Female Connector Assembly - Single Row - 3 Circuits - Single Key Option A - With Connector Position Assuran ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MX150 Cable-Sealed Female Connector Assembly - Single Row - 3 Circuits - Single Key Option A - With Connector Position Assurance - Black.
Search Keywords: 1600733113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:160073-3113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:143494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Can Ship immediately
Minimum Order Quantity:
200
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
200
$0.8058
400
$0.7956
800 +
$0.7752
Click for Quote
Log in
to unlock special pricing