Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

160013-3041

Conn Wire to Board HDR 56 POS Solder RA Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 56 POS Solder RA Thru-Hole Tube
Search Keywords: 1600133041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    160013-3041
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Number of Contacts:
    56
  • Maximum Voltage Rating:
    500 VDC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160013-3041 discontinued?
Yes, 160013-3041 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 160013-3041 RoHS compliant?
Yes, 160013-3041 is RoHS compliant.
What is the lead time for 160013-3041?
The standard lead time for 160013-3041 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,324
Can Ship immediately
Minimum Order Quantity:
35
ADD TO CART
Price (USD)
Qty
Unit Price
35
$1.83
400
$1.74
800
$1.67
2,000
$1.62
6,000 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!