- Home ›
- All Products›
- 160013-2641
160013-2641
Molex / Waldom
stAK50h 160013 Board Guide Tin Solder Connector Header -40C~85C 500VDC 0.083 2.11mm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
stAK50h 160013 Board Guide Tin Solder Connector Header -40C~85C 500VDC 0.083 2.11mm
Search Keywords: 1600132641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:160013-2641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,380
Ships today, if you order in
Minimum Order Quantity:
60
19 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
20
$4.28
80
$4.20
200
$4.12
350
$4.05
600
$3.96
1,200
$3.47
3,000 +
$3.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT