- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15-97-9161
Molex / Waldom
15-97-9161
Conn Housing RCP 16 POS 4.2mm Crimp ST Cable Mount Mini-Fit® TPA Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 15-97-9161 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Housing |
| Dimension: | 5.33mm x 3.3mm x 35.03 mm |
| Operating Temperature: | -40 to 105 °C |