help desk software
Image is representational - see mfr. specs

15-97-9101

Molex / Waldom

Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit® TPA Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit® TPA Bag
Search Keywords: 15979101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    15-97-9101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538909999
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
30000
8 Weeks can ship 1/14/26
Backorder
Price (USD)
Qty
Unit Price
30,000
$0.062
80,000
$0.055
200,000 +
$0.054
Click for Quote
Log in to unlock special pricing