- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-97-8127
15-97-8127
Molex / Waldom
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit® TPA Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit® TPA Tray
Search Keywords: 15978127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-97-8127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
648
Ships today, if you order in
Minimum Order Quantity:
15
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$4.27
80
$4.19
200
$4.13
350 +
$4.04
Click for Quote
Log in
to unlock special pricing