- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15-97-8082
Molex / Waldom
15-97-8082
Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Mini-Fit® TPA Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Mini-Fit® TPA Bag
Search Keywords: 15978082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-97-8082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-97-8082 RoHS compliant?
Yes, 15-97-8082 is RoHS compliant.
What is the lead time for 15-97-8082?
The standard lead time for 15-97-8082 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,965
Ships today, if you order in
Minimum Order Quantity:
200
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$1.31
300
$1.29
550
$1.25
1,100
$1.24
1,600
$1.21
4,000
$1.06
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing